USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30AM-30AF-050

DigiKey Part Number
123-A-USB30AM-30AF-050-ND
Manufacturer
Manufacturer Product Number
A-USB30AM-30AF-050
Description
CABLE A RCPT TO A PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Extension Cable
Length
1.64' (500.0mm)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.63000¥69.63
10¥59.16400¥591.64
25¥55.45520¥1,386.38
50¥52.80560¥2,640.28
100¥50.28490¥5,028.49
250¥47.13764¥11,784.41
500¥44.88904¥22,444.52
1,000¥42.74885¥42,748.85
Manufacturers Standard Package