ATS-560
Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ATS-56001-C1-R0 HEAT SINK 19MM X 19MM X 9MM | HEAT SINK 19MM X 19MM X 9MM | 4,398 | Bulk | - | |
ATS-56002-C3-R0 HEAT SINK 25.4MM X 25.4MM X 4MM | HEAT SINK 25.4MM X 25.4MM X 4MM | 283 | Bulk | - | |
ATS-56003-C1-R0 HEAT SINK 15MM X 15MM X 9MM | HEAT SINK 15MM X 15MM X 9MM | 604 | Bulk | - | |
ATS-56002-C4-R0 HEAT SINK 25MM X 25MM X 4MM | HEAT SINK 25MM X 25MM X 4MM | 137 | Bulk | - | |
ATS-56003-C4-R0 HEAT SINK 15MM X 15MM X 9MM | HEAT SINK 15MM X 15MM X 9MM | 476 | Bulk | - | |
ATS-56004-C1-R0 HEAT SINK 40MM X 30MM X 5MM | HEAT SINK 40MM X 30MM X 5MM | 109 | Bulk | - | |
ATS-56008-C1-R0 HEAT SINK 50MM X 45MM X 16.5MM | HEAT SINK 50MM X 45MM X 16.5MM | 116 | Bulk | - | |
ATS-56011-C1-R0 HEAT SINK 57.5 X 57.5 X 12.5MM | HEAT SINK 57.5 X 57.5 X 12.5MM | 200 | Bulk | - | |
ATS-56000-C3-R0 HEAT SINK 30MM X 30MM X 9MM | HEAT SINK 30MM X 30MM X 9MM | 511 | Bulk | - | |
ATS-56005-C3-R0 HEAT SINK 50MM X 45MM X 15MM | HEAT SINK 50MM X 45MM X 15MM | 887 | Bulk | - | |
ATS-56006-C3-R0 HEAT SINK 50MM X 45MM X 12.5MM | HEAT SINK 50MM X 45MM X 12.5MM | 896 | Bulk | - | |
ATS-56009-C3-R0 HEAT SINK 58MM X 30MM X 9MM | HEAT SINK 58MM X 30MM X 9MM | 100 | Bulk | - | |
ATS-56001-C4-R0 HEAT SINK 19MM X 19MM X 9MM | HEAT SINK 19MM X 19MM X 9MM | 75 | Bulk | - | |
ATS-56009-C4-R0 HEAT SINK 58MM X 30MM X 9MM | HEAT SINK 58MM X 30MM X 9MM | 23 | Bulk | - | |
ATS-56005-C4-R0 HEAT SINK 50MM X 45MM X 15MM | HEAT SINK 50MM X 45MM X 15MM | 62 | Bulk | - |