XGR | ||
---|---|---|
DigiKey Part Number | 633-1317-ND | |
Manufacturer | ||
Manufacturer Product Number | XGR | |
Description | CONFIG DC PWR MOD 24V (12-30V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 24V (12 ~ 30V) 240 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 24V (12 ~ 30V) | |
Current - Output (Max) | 10A | |
Power (Watts) | 240 W | |
Features | Remote On/Off, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,509.78000 | ¥1,509.78 |
5 | ¥1,238.80600 | ¥6,194.03 |
10 | ¥1,161.38500 | ¥11,613.85 |
25 | ¥1,083.95560 | ¥27,098.89 |
50 | ¥1,064.59960 | ¥53,229.98 |