XGHC | ||
---|---|---|
DigiKey Part Number | 633-1347-ND | |
Manufacturer | ||
Manufacturer Product Number | XGHC | |
Description | CONFIG DC PWR MOD 5V (3.2-6V) | |
Manufacturer Standard Lead Time | 50 Weeks | |
Customer Reference | ||
Detailed Description | 5V (3.2 ~ 6V) 180 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output | 5V (3.2 ~ 6V) | |
Current - Output (Max) | 36A | |
Power (Watts) | 180 W | |
Features | Conformal Coating, Remote On/Off, Remote Sense, User Adjustable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.34000 | ¥1,258.34 |
5 | ¥1,032.50600 | ¥5,162.53 |
10 | ¥967.97100 | ¥9,679.71 |
25 | ¥903.44000 | ¥22,586.00 |
50 | ¥887.30540 | ¥44,365.27 |