
SW-PB2-2EZ-A-L1 | |
|---|---|
DigiKey Part Number | 2057-SW-PB2-2EZ-A-L1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB2-2EZ-A-L1 |
Description | PLASTIC WATERPROOF SWITCH, LATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.02000 | ¥40.02 |
| 10 | ¥34.57500 | ¥345.75 |
| 25 | ¥32.60480 | ¥815.12 |
| 50 | ¥31.18900 | ¥1,559.45 |
| 100 | ¥29.83210 | ¥2,983.21 |
| 250 | ¥28.12476 | ¥7,031.19 |
| 500 | ¥26.89590 | ¥13,447.95 |
| 1,000 | ¥25.71892 | ¥25,718.92 |




