
SW-PB2-2EZ-A-RR-3-L1 | |
|---|---|
DigiKey Part Number | 2057-SW-PB2-2EZ-A-RR-3-L1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB2-2EZ-A-RR-3-L1 |
Description | PLASTIC WATERPROOF SWITCH, LATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bag | Color - Actuator/Cap Silver |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 12 VAC/DC |
Type Standard, Illuminated | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit | Ingress Protection Waterproof |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.36000 | ¥51.36 |
| 10 | ¥44.36900 | ¥443.69 |
| 40 | ¥40.59950 | ¥1,623.98 |
| 80 | ¥38.83175 | ¥3,106.54 |
| 120 | ¥37.83250 | ¥4,539.90 |
| 280 | ¥35.82386 | ¥10,030.68 |
| 520 | ¥34.42148 | ¥17,899.17 |
| 1,000 | ¥32.99712 | ¥32,997.12 |










