RF12-08A-T-21-50-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF12-08A-T-21-50-G

DigiKey Part Number
2057-RF12-08A-T-21-50-G-ND
Manufacturer
Manufacturer Product Number
RF12-08A-T-21-50-G
Description
RF MMCX CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Code A
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal, Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥16.32400¥163.24
25¥15.29520¥382.38
50¥14.56420¥728.21
100¥13.86870¥1,386.87
250¥12.99992¥3,249.98
500¥12.37938¥6,189.69
1,000¥11.78860¥11,788.60
2,500¥11.05100¥27,627.50
Manufacturers Standard Package