PH1-3L-02-FVMP-4560 | ||
---|---|---|
DigiKey Part Number | 2057-PH1-3L-02-FVMP-4560-ND | |
Manufacturer | ||
Manufacturer Product Number | PH1-3L-02-FVMP-4560 | |
Description | CONN SPRING MOD FEMALE 2POS PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Compression Contact, Magnetic Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.66000 | ¥127.66 |
10 | ¥113.17400 | ¥1,131.74 |
25 | ¥108.82640 | ¥2,720.66 |
50 | ¥104.47220 | ¥5,223.61 |
100 | ¥98.66810 | ¥9,866.81 |
250 | ¥89.96196 | ¥22,490.49 |
500 | ¥84.15812 | ¥42,079.06 |