858-22-002-80-012101 | ||
---|---|---|
DigiKey Part Number | ED11580-ND | |
Manufacturer | ||
Manufacturer Product Number | 858-22-002-80-012101 | |
Description | CONN SPRING PISTON 2POS PCB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.46000 | ¥46.46 |
23 | ¥42.19957 | ¥970.59 |
115 | ¥37.17904 | ¥4,275.59 |
506 | ¥31.60194 | ¥15,990.58 |
1,012 | ¥26.95464 | ¥27,278.10 |