Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,283 In Stock | 1 : ¥11.66000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
791 In Stock | 1 : ¥49.50000 Tube | Tube | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
715 In Stock | 1 : ¥27.50000 Tube | Tube | Active | Mating Target | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
140 In Stock | 1 : ¥41.05000 Tube | Tube | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
401 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
470 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
98 In Stock | 1 : ¥33.00000 Tube | Tube | Active | Mating Target | 2 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
67 In Stock | 1 : ¥32.67000 Tube | Tube | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
50 In Stock | 1 : ¥127.66000 Bag | Bag | Active | Compression Contact, Magnetic | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass | Gold | 5.00µin (0.127µm) | |||
22 In Stock | 1 : ¥66.17000 Bulk | Bulk | Active | Piston | 2 | 0.157" (4.00mm) | 1 | - | Through Hole | - | Gold | 20.0µin (0.51µm) | |||
0 In Stock | 69 : ¥87.98043 Bulk | Bulk | Obsolete | Mating Target | 2 | 0.157" (4.00mm) | 1 | - | Through Hole, Solder Cup | - | Gold | 20.0µin (0.51µm) |