
MTD-B-04-C-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-04-C-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-04-C-1 |
Description | WIRE HOUSING IDC, .156", 22AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.31800 | ¥63.18 |
| 25 | ¥5.92080 | ¥148.02 |
| 50 | ¥5.63640 | ¥281.82 |
| 100 | ¥5.36690 | ¥536.69 |
| 250 | ¥5.03048 | ¥1,257.62 |
| 500 | ¥4.79016 | ¥2,395.08 |
| 1,000 | ¥4.56151 | ¥4,561.51 |
| 3,000 | ¥4.22125 | ¥12,663.75 |





