Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 4 | |
For Use With/Related Products | MTD-B Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.61300 | ¥16.13 |
25 | ¥1.43320 | ¥35.83 |
50 | ¥1.33560 | ¥66.78 |
100 | ¥1.24060 | ¥124.06 |
250 | ¥1.09780 | ¥274.45 |
500 | ¥1.05004 | ¥525.02 |
1,000 | ¥0.85910 | ¥859.10 |
3,000 | ¥0.78747 | ¥2,362.41 |