MTD-B-04-B-1 | ||
---|---|---|
DigiKey Part Number | 2057-MTD-B-04-B-1-ND | |
Manufacturer | ||
Manufacturer Product Number | MTD-B-04-B-1 | |
Description | WIRE HOUSING IDC, .156", 20AWG, | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29800 | ¥72.98 |
25 | ¥7.00440 | ¥175.11 |
50 | ¥6.85320 | ¥342.66 |
100 | ¥6.55600 | ¥655.60 |
250 | ¥5.96000 | ¥1,490.00 |