ADP-1.3/3.5/9.5-SR | ||
---|---|---|
DigiKey Part Number | 2057-ADP-1.3/3.5/9.5-SR-ND | |
Manufacturer | ||
Manufacturer Product Number | ADP-1.3/3.5/9.5-SR | |
Description | CONN PWR PLUG 1.3 X 3.5MM SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.30mm ID (0.051"), 3.50mm OD (0.138") | |
Actual Diameter | 0.051" (1.30mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | - | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyethylene (PE) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.62900 | ¥306.29 |
25 | ¥29.00840 | ¥725.21 |
50 | ¥28.33540 | ¥1,416.77 |
100 | ¥26.98490 | ¥2,698.49 |
250 | ¥23.61204 | ¥5,903.01 |
500 | ¥22.93758 | ¥11,468.79 |
1,000 | ¥19.56435 | ¥19,564.35 |
3,000 | ¥18.21509 | ¥54,645.27 |