Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
EP505B
EP505B

EP505B

DigiKey Part Number
EP505B-ND
Manufacturer
Manufacturer Product Number
EP505B
Description
1.3MM X 3.5MM DC PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.30mm ID (0.051"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
EP505B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
MPD (Memory Protection Devices)
Features
Strain Relief
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Plug
Current Rating (Amps)
5 A
Gender
Female
Mating Length/Depth
0.378" (9.60mm)
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")
Contact Material - Plating
Nickel
Actual Diameter
0.051" (1.30mm ID), 0.138" (3.50mm OD)
Body Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Includes
2 pcs - 1 Connector, 1 Handle
Internal Switch(s)
Does Not Contain Switch
Housing Material
Polypropylene (PP)
Mounting Type
Free Hanging (In-Line)
Contact Material
Brass
Termination
Solder
Body Color
Silver, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,215
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.96000¥15.96
10¥13.57900¥135.79
25¥12.72240¥318.06
50¥12.11560¥605.78
100¥11.53660¥1,153.66
250¥10.81352¥2,703.38
500¥10.29730¥5,148.65
1,000¥9.80582¥9,805.82
2,500¥9.19217¥22,980.43