Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760KZ

DigiKey Part Number
137-760KZ-ND
Manufacturer
Manufacturer Product Number
760KZ
Description
DC POWER PLUG, Z SERIES, 2.5MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Switchcraft Inc.
Features
Cable Clamp, Thread Lock
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Voltage - Rated
24VDC
Connector Type
Plug
Current Rating (Amps)
5 A
Gender
Female
Mating Length/Depth
0.374" (9.50mm)
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Contact Material - Plating
Tin
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Body Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Housing Material
Thermoplastic
Internal Switch(s)
Does Not Contain Switch
Contact Material
Brass
Mounting Type
Free Hanging (In-Line)
Body Color
Silver, Black
Termination
Solder Eyelet(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.29000¥75.29
10¥64.00400¥640.04
25¥59.98760¥1,499.69
50¥57.12460¥2,856.23
100¥54.39750¥5,439.75
300¥50.34127¥15,102.38
500¥48.56060¥24,280.30
1,000¥46.24521¥46,245.21
Manufacturers Standard Package