
761KSH17 | |
|---|---|
DigiKey Part Number | 137-761KSH17-ND |
Manufacturer | |
Manufacturer Product Number | 761KSH17 |
Description | 2.5MM HT PWR PLUG SLD .17,ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.54mm OD (0.218") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Thread Lock |
Manufacturer Switchcraft Inc. | Insulation Color Green |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Amps) 7.5 A |
Part Status Active | Mating Length/Depth 0.474" (12.04mm) |
Connector Type Plug | Ingress Protection IP68 |
Gender Female | Operating Temperature -40°C ~ 105°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.54mm OD (0.218") | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Body Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Eyelet(s) | Body Color Black |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.88000 | ¥101.88 |
| 10 | ¥86.60100 | ¥866.01 |
| 25 | ¥81.17720 | ¥2,029.43 |
| 50 | ¥77.30060 | ¥3,865.03 |
| 100 | ¥73.61120 | ¥7,361.12 |
| 300 | ¥68.12340 | ¥20,437.02 |
| 500 | ¥65.71426 | ¥32,857.13 |
| 1,000 | ¥62.58129 | ¥62,581.29 |


