
760KHZ | |
|---|---|
DigiKey Part Number | 137-760KHZ-ND |
Manufacturer | |
Manufacturer Product Number | 760KHZ |
Description | DC POWER PLUG, Z SERIES, 2.5MM X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Cable Clamp, Thread Lock |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 7.5 A |
Gender Female | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Body Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Body Color Silver, Black |
Termination Solder Eyelet(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.96000 | ¥78.96 |
| 10 | ¥67.07500 | ¥670.75 |
| 25 | ¥62.87040 | ¥1,571.76 |
| 50 | ¥59.86760 | ¥2,993.38 |
| 100 | ¥57.00900 | ¥5,700.90 |
| 300 | ¥52.75883 | ¥15,827.65 |
| 500 | ¥50.89264 | ¥25,446.32 |
| 1,000 | ¥48.46605 | ¥48,466.05 |




