
5933 | |
|---|---|
DigiKey Part Number | 1528-5933-ND |
Manufacturer | |
Manufacturer Product Number | 5933 |
Description | ADAFRUIT ESP32-C6 FEATHER - STEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ESP32-C6 ESP32-C Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ESP32-C6 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.63000 | ¥123.63 |










