
5690 | |
|---|---|
DigiKey Part Number | 1528-5690-ND |
Manufacturer | |
Manufacturer Product Number | 5690 |
Description | ADAFRUIT ATTINY1616 BREAKOUT WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATtiny1616 Qwiic, STEMMA QT AVR® ATtiny AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATtiny1616 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Qwiic, STEMMA QT | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.93000 | ¥40.93 |











