
5434 | |
|---|---|
DigiKey Part Number | 1528-5434-ND |
Manufacturer | |
Manufacturer Product Number | 5434 |
Description | POGO PIN PROBE CLIP - 2X5 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Alligator Clip, Insulated To Tip Plug Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Pin Tip | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Tip Plug | |
Cable Length | - | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.20000 | ¥179.20 |











