5031 | ||
---|---|---|
DigiKey Part Number | 1528-5031-ND | |
Manufacturer | ||
Manufacturer Product Number | 5031 | |
Description | CABLE A PLUG TO C PLUG R/A 3.28' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | USB 1.1, USB 2.0 Cable A Male to C Male, Right Angle 3.28' (1.00m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Right Angle | |
Length | 3.28' (1.00m) | |
Specifications | USB 1.1, USB 2.0 | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |