
5128 | |
|---|---|
DigiKey Part Number | 1528-5128-ND |
Manufacturer | |
Manufacturer Product Number | 5128 |
Description | MACROPAD RP2040 STARTER KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RP2040 MacroPad - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part RP2040 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), OLED, Accessories |
Type MCU 32-Bit | Interconnect System STEMMA QT (DUELink/Qwiic) |
Core Processor ARM® Cortex®-M0+ | Suggested Programming Environment Arduino, CircuitPython, MicroPython |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥447.19000 | ¥447.19 |







