
4980 | |
|---|---|
DigiKey Part Number | 1528-4980-ND |
Manufacturer | |
Manufacturer Product Number | 4980 |
Description | NEOKEY 1X4 QT I2C - FOUR MECHANI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Category | Circuit |
Mfr | Switch Function Off-Mom |
Packaging Bulk | Actuator Type Square, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Black |
Type Keyswitch | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.08000 | ¥89.08 |











