
4956 | |
|---|---|
DigiKey Part Number | 1528-4956-ND |
Manufacturer | |
Manufacturer Product Number | 4956 |
Description | TRANSLUCENT KEYCAPS FOR MX COMPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap White, Translucent Snap Fit |
Category | Color White, Translucent |
Manufacturer Adafruit Industries LLC | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products MX Compatible Switches |
Part Status Active | Mounting Type Snap Fit |
Switch Type Keyswitch | Size 18.00mm L x 18.00mm W x 9.00mm H |
Shape Square, Concave |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.13000 | ¥43.13 |











