2761 | ||
---|---|---|
DigiKey Part Number | 1528-2386-ND | |
Manufacturer | ||
Manufacturer Product Number | 2761 | |
Description | ADDRESS LED DISC SER RGBW 1=10 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | Red, Green, Blue, Neutral White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.58000 | ¥50.58 |