
2760 | |
|---|---|
DigiKey Part Number | 1528-1590-ND |
Manufacturer | |
Manufacturer Product Number | 2760 |
Description | ADDRESS LED DISC SER RGBW 1=10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 10 LED Discrete Serial (Shift Register) Red, Green, Blue, White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 10 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.20000 | ¥49.20 |

