1586
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1586
Weather Globe – AGM Summer Break | DigiKey

1586

DigiKey Part Number
1528-1099-ND
Manufacturer
Manufacturer Product Number
1586
Description
ADDRESS LED RING SERIAL RGB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 24 LED Ring Serial (Shift Register) Red, Green, Blue (RGB) 66.00mm Dia
Datasheet
 Datasheet
EDA/CAD Models
1586 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Ring
Number of LEDs
24
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812 or WS2812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
66.00mm Dia
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.17000¥140.17
Manufacturers Standard Package