1490 | ||
---|---|---|
DigiKey Part Number | 1528-1490AD-ND | |
Manufacturer | ||
Manufacturer Product Number | 1490 | |
Description | TACTILE SWITCH BUTTONS 10PK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch Kit Tactile |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Tactile | |
Quantity | 10 Pieces (10 Values - 1 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Standard | |
Circuit | SPST-NO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |