



2855 | |
|---|---|
DigiKey Part Number | 1528-1607-ND |
Manufacturer | |
Manufacturer Product Number | 2855 |
Description | ADDRESS LED RING SERIAL RGBW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 16 LED Ring Serial (Shift Register) Red, Green, Blue, Neutral White (RGBW) 44.50mm Dia |
Datasheet | Datasheet |
Category | Number of LEDs 16 |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue, Neutral White (RGBW) |
Series | Utilized LED SK6812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Ring | Size / Dimension 44.50mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.82000 | ¥98.82 |









