Addressable Lighting - 20 LED Ring Serial Red, Green, Blue (RGB) 25.40mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14967

DigiKey Part Number
1568-14967-ND
Manufacturer
Manufacturer Product Number
14967
Description
ADDRESS LED RING SERIAL RGB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 20 LED Ring Serial Red, Green, Blue (RGB) 25.40mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
SparkFun Electronics
Controller Type
APA102C
Packaging
Bulk
Utilized LED
APA102C
Part Status
Active
Interface
Serial
Configuration
Ring
Mounting Type
User Defined
Number of LEDs
20
Size / Dimension
25.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.99000¥106.99
Manufacturers Standard Package