
DFR0888-24 | |
|---|---|
DigiKey Part Number | 1738-DFR0888-24-ND |
Manufacturer | |
Manufacturer Product Number | DFR0888-24 |
Description | WS2812-24 RGB LED RING LAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Ring Red, Green, Blue (RGB) 93.00mm Dia |
Category | Color Red, Green, Blue (RGB) |
Manufacturer DFRobot | Utilized LED WS2812 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 93.00mm Dia |
Configuration Ring | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.41000 | ¥98.41 |








