
DFR0888-12 | |
|---|---|
DigiKey Part Number | 1738-DFR0888-12-ND |
Manufacturer | |
Manufacturer Product Number | DFR0888-12 |
Description | WS2812-12 RGB LED RING LAMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Ring Red, Green, Blue (RGB) 47.00mm Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 47.00mm Dia | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.06000 | ¥57.06 |










