ATmega32U4 Itsy Bitsy 32u4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega32U4 Itsy Bitsy 32u4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Adafruit Itsy Bitsy 32U4 | Maker Minute

3675

DigiKey Part Number
1528-2500-ND
Manufacturer
Manufacturer Product Number
3675
Description
ITSY BITSY 32U4 3V 8MHZ EVAL BRD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ATmega32U4 Itsy Bitsy 32u4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega32U4
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
ItsyBitsy
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.08000¥89.08
Manufacturers Standard Package