
972015 | |
|---|---|
DigiKey Part Number | 134-972015-ND |
Manufacturer | |
Manufacturer Product Number | 972015 |
Description | CONDUCTIVE TRAY 20" X 15" X 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tray Storage 20.00" L x 15.00" W x 1.00" H (508.0mm x 381.0mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Tray | |
Usage | Storage | |
Dimensions - Overall | 20.00" L x 15.00" W x 1.00" H (508.0mm x 381.0mm x 25.4mm) | |
Material | - | |
Features | Conductive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥412.07000 | ¥412.07 |










