91781-31408-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91781-31408-001

DigiKey Part Number
4294-91781-31408-001TR-ND - Tape & Reel (TR)
4294-91781-31408-001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
91781-31408-001
Description
MXM-3 PCIE 4 0.5MM, 314P H=5.2MM
Customer Reference
Detailed Description
314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
MXM 3.0
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,161
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.28000¥71.28
10¥60.59900¥605.99
25¥56.80120¥1,420.03
50¥54.08880¥2,704.44
100¥51.50710¥5,150.71
250¥50.48272¥12,620.68
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥45.98066¥22,990.33
1,000¥43.78850¥43,788.50
1,500¥42.55511¥63,832.67
Manufacturers Standard Package