
KTD2026BEWE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2026BEWE-TR-ND - Tape & Reel (TR) 2763-KTD2026BEWE-TRCT-ND - Cut Tape (CT) 2763-KTD2026BEWE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2026BEWE-TR |
Description | IC LED DRIVER LINEAR 24MA 8UTDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Kinetic Technologies | Current - Output / Channel 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Mobile Communications |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Constant Current | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-UFDFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 8-UTDFN (1.5x1.5) |
Voltage - Supply (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTD2026CEWE-TR | Kinetic Technologies | 9,959 | 2763-KTD2026CEWE-TRCT-ND | ¥4.80000 | Parametric Equivalent |
| KTD2026EWE-TR | Kinetic Technologies | 8,160 | 2763-KTD2026EWE-TRCT-ND | ¥4.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.40700 | ¥34.07 |
| 25 | ¥3.04680 | ¥76.17 |
| 100 | ¥2.65470 | ¥265.47 |
| 250 | ¥2.46712 | ¥616.78 |
| 500 | ¥2.35414 | ¥1,177.07 |
| 1,000 | ¥2.26118 | ¥2,261.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14634 | ¥6,439.02 |
| 6,000 | ¥2.09016 | ¥12,540.96 |
| 9,000 | ¥2.06202 | ¥18,558.18 |
| 15,000 | ¥2.03083 | ¥30,462.45 |
| 21,000 | ¥2.01261 | ¥42,264.81 |
| 30,000 | ¥1.99508 | ¥59,852.40 |











