
ASMB-LTC2-0A335 | |
|---|---|
DigiKey Part Number | 516-4290-2-ND - Tape & Reel (TR) 516-4290-1-ND - Cut Tape (CT) 516-4290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-LTC2-0A335 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Mfr | Viewing Angle 105° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 516nm Green, 465nm Blue |
Configuration Common Anode | Package / Case 4-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 2.10mm W |
Lens Style Round with Flat Top | Height (Max) 1.20mm |
Lens Size 1.60mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V Red, 2.7V Green, 2.7V Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.99400 | ¥39.94 |
| 100 | ¥2.89950 | ¥289.95 |
| 500 | ¥2.40904 | ¥1,204.52 |
| 1,000 | ¥2.24803 | ¥2,248.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.01611 | ¥7,056.38 |
| 7,000 | ¥1.91452 | ¥13,401.64 |
| 10,500 | ¥1.86246 | ¥19,555.83 |
| 17,500 | ¥1.80369 | ¥31,564.58 |
| 24,500 | ¥1.76875 | ¥43,334.38 |
| 35,000 | ¥1.73468 | ¥60,713.80 |











