XE123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE123

DigiKey Part Number
1891-XE123-ND
Manufacturer
Manufacturer Product Number
XE123
Description
EVAL BOARD A111 XM123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
A111, XM123 - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Acconeer AB
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Radar
Sensing Range
-
Interface
-
Sensitivity
60GHz
Voltage - Supply
-
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
A111, XM123
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥910.30000¥910.30