ABS09 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS09 Series
Abracon: Who We Are Today

ABS09-32.768KHZ-9-T

DigiKey Part Number
535-9541-2-ND - Tape & Reel (TR)
535-9541-1-ND - Cut Tape (CT)
535-9541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS09-32.768KHZ-9-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS09-32.768KHZ-9-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.1x1.5)
Size / Dimension
0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,709
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥8.26100¥82.61
25¥7.80960¥195.24
50¥7.48560¥374.28
100¥7.17620¥717.62
250¥6.78624¥1,696.56
500¥6.50558¥3,252.79
1,000¥6.23666¥6,236.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.95826¥14,874.78
6,000¥4.82730¥28,963.80
Manufacturers Standard Package