


ABM8G-24.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10295-2-ND - Tape & Reel (TR) 535-10295-1-ND - Cut Tape (CT) 535-10295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-B4Y-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥6.06200 | ¥60.62 |
| 25 | ¥5.73560 | ¥143.39 |
| 50 | ¥5.49920 | ¥274.96 |
| 100 | ¥5.27100 | ¥527.10 |
| 250 | ¥4.98484 | ¥1,246.21 |
| 500 | ¥4.77858 | ¥2,389.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.62922 | ¥3,629.22 |
| 5,000 | ¥3.53030 | ¥17,651.50 |
| 7,000 | ¥3.45877 | ¥24,211.39 |
| 10,000 | ¥3.41115 | ¥34,111.50 |











