


ABM11W-48.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13927-2-ND - Tape & Reel (TR) 535-13927-1-ND - Cut Tape (CT) 535-13927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-48.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-48.0000MHZ-7-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.16700 | ¥31.67 |
| 25 | ¥2.99680 | ¥74.92 |
| 50 | ¥2.87440 | ¥143.72 |
| 100 | ¥2.75540 | ¥275.54 |
| 250 | ¥2.60556 | ¥651.39 |
| 500 | ¥2.49770 | ¥1,248.85 |
| 1,000 | ¥2.39434 | ¥2,394.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.16326 | ¥6,489.78 |
| 6,000 | ¥2.05456 | ¥12,327.36 |
| 9,000 | ¥1.97046 | ¥17,734.14 |
| 15,000 | ¥1.96236 | ¥29,435.40 |
| 21,000 | ¥1.95750 | ¥41,107.50 |
| 30,000 | ¥1.94636 | ¥58,390.80 |
| 36,000 | ¥1.92490 | ¥69,296.40 |






