ABM11-27.000MHZ-D2X-T3 | ||
---|---|---|
DigiKey Part Number | 535-10943-2-ND - Tape & Reel (TR) 535-10943-1-ND - Cut Tape (CT) 535-10943-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM11-27.000MHZ-D2X-T3 | |
Description | CRYSTAL 27.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM11-27.000MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87000 | ¥68.70 |
50 | ¥6.41940 | ¥320.97 |
100 | ¥5.67300 | ¥567.30 |
500 | ¥5.37480 | ¥2,687.40 |
1,000 | ¥4.47897 | ¥4,478.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32968 | ¥12,989.04 |
6,000 | ¥4.18038 | ¥25,082.28 |
15,000 | ¥4.03107 | ¥60,466.05 |