
C3E-12.000-12-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C3E-12.000-12-3030-X-RTR-ND - Tape & Reel (TR) 3997-C3E-12.000-12-3030-X-RCT-ND - Cut Tape (CT) 3997-C3E-12.000-12-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-12-3030-X-R |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-12-3030-X-R Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.87120 | ¥71.78 |
| 50 | ¥2.75400 | ¥137.70 |
| 100 | ¥2.64060 | ¥264.06 |
| 250 | ¥2.49688 | ¥624.22 |
| 500 | ¥2.39350 | ¥1,196.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.29443 | ¥2,294.43 |
| 2,000 | ¥2.19953 | ¥4,399.06 |
| 3,000 | ¥2.14584 | ¥6,437.52 |
| 5,000 | ¥2.08009 | ¥10,400.45 |
| 7,000 | ¥2.03788 | ¥14,265.16 |
| 10,000 | ¥1.99410 | ¥19,941.00 |


