ABLS7M-25.000MHZ-B-2-T | ||
---|---|---|
DigiKey Part Number | ABLS7M-25.000MHZ-B-2-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ABLS7M-25.000MHZ-B-2-T | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, Flat Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABLS7M-25.000MHZ-B-2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43029 | ¥4,290.87 |