


FM24V02A-G | |
|---|---|
DigiKey Part Number | 448-FM24V02A-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24V02A-G |
Description | IC FRAM 256KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V02A-G Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 3.4 MHz |
Packaging Tube | Access Time 130 ns |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.88000 | ¥76.88 |
| 10 | ¥71.57800 | ¥715.78 |
| 25 | ¥69.42480 | ¥1,735.62 |
| 97 | ¥66.23608 | ¥6,424.90 |
| 194 | ¥64.61923 | ¥12,536.13 |
| 291 | ¥63.67983 | ¥18,530.83 |
| 582 | ¥62.08955 | ¥36,136.12 |
| 1,067 | ¥60.71801 | ¥64,786.12 |











