
KSZ8081RNACA | |
|---|---|
DigiKey Part Number | KSZ8081RNACA-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8081RNACA |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RMII 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081RNACA Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol RMII | Supplier Device Package 24-QFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 25 | ¥7.19480 | ¥179.87 |
| 100 | ¥6.92590 | ¥692.59 |











