ABLS-7.3728MHZ-20-B-3-H-T | ||
---|---|---|
DigiKey Part Number | 535-14936-2-ND - Tape & Reel (TR) 535-14936-1-ND - Cut Tape (CT) 535-14936-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABLS-7.3728MHZ-20-B-3-H-T | |
Description | CRYSTAL 7.3728MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 7.3728 MHz ±25ppm Crystal 20pF 100 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±35ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28100 | ¥12.81 |
50 | ¥1.15100 | ¥57.55 |
100 | ¥1.02290 | ¥102.29 |
500 | ¥0.97150 | ¥485.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.81814 | ¥818.14 |
3,000 | ¥0.76700 | ¥2,301.00 |
5,000 | ¥0.74144 | ¥3,707.20 |
10,000 | ¥0.71586 | ¥7,158.60 |