
TPS61087DRCT | |
|---|---|
DigiKey Part Number | 296-23426-2-ND - Tape & Reel (TR) 296-23426-1-ND - Cut Tape (CT) 296-23426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61087DRCT |
Description | IC REG BOOST ADJ 3.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61087DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61087DRCR | Texas Instruments | 1,162 | 296-27012-1-ND | ¥94.00000 | Parametric Equivalent |
| TPS61087QDRCRQ1 | Texas Instruments | 4,588 | 296-36815-1-ND | ¥100.00000 | Parametric Equivalent |
| TPS61087QWDRCRQ1 | Texas Instruments | 2,660 | 296-44713-1-ND | ¥100.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.40000 | ¥27.40 |
| 10 | ¥20.50200 | ¥205.02 |
| 25 | ¥18.77960 | ¥469.49 |
| 100 | ¥16.87970 | ¥1,687.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.97440 | ¥3,993.60 |
| 500 | ¥15.42880 | ¥7,714.40 |
| 750 | ¥15.15561 | ¥11,366.71 |
| 1,250 | ¥14.85284 | ¥18,566.05 |
| 1,750 | ¥14.67586 | ¥25,682.76 |
| 2,500 | ¥14.50572 | ¥36,264.30 |





