MJD32CAJ | ||
---|---|---|
DigiKey Part Number | 1727-8686-2-ND - Tape & Reel (TR) 1727-8686-1-ND - Cut Tape (CT) 1727-8686-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MJD32CAJ | |
Description | MJD32CA/SOT428/DPAK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 1.6 W Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66100 | ¥36.61 |
100 | ¥2.54570 | ¥254.57 |
500 | ¥1.98782 | ¥993.91 |
1,000 | ¥1.61568 | ¥1,615.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.44435 | ¥3,610.88 |
5,000 | ¥1.37091 | ¥6,854.55 |
12,500 | ¥1.27299 | ¥15,912.38 |
25,000 | ¥1.24361 | ¥31,090.25 |
62,500 | ¥1.21190 | ¥75,743.75 |